
0449001.MR | |
|---|---|
DigiKey Part Number | F1657TR-ND - Tape & Reel (TR) F1657CT-ND - Cut Tape (CT) F1657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449001.MR |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449001.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.76 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.2516 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 5 | $21.27800 | $106.39 |
| 10 | $19.64100 | $196.41 |
| 50 | $16.29180 | $814.59 |
| 100 | $15.02890 | $1,502.89 |
| 250 | $13.50232 | $3,375.58 |
| 500 | $12.44570 | $6,222.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.82806 | $9,828.06 |
| 2,000 | $9.40951 | $18,819.02 |


