
044801.6MR | |
---|---|
DigiKey Part Number | F1645TR-ND - Tape & Reel (TR) F1645CT-ND - Cut Tape (CT) F1645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044801.6MR |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044801.6MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.122 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.06261 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
5 | $11.44200 | $57.21 |
10 | $10.55300 | $105.53 |
50 | $8.75720 | $437.86 |
100 | $8.07970 | $807.97 |
250 | $7.26064 | $1,815.16 |
500 | $6.69394 | $3,346.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.16890 | $6,168.90 |
2,000 | $5.68198 | $11,363.96 |
3,000 | $5.63275 | $16,898.25 |