1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044801.6MR

DigiKey Part Number
F1645TR-ND - Tape & Reel (TR)
F1645CT-ND - Cut Tape (CT)
F1645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044801.6MR
Description
FUSE BRD MNT 1.6A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
044801.6MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.122
Approval Agency
CSA, UL, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.06261 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.11000$16.11
5$13.36800$66.84
10$12.33200$123.32
50$10.23080$511.54
100$9.43750$943.75
250$8.48032$2,120.08
500$7.81798$3,908.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.23350$8,233.50
Manufacturers Standard Package