1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044801.5MR

DigiKey Part Number
F1644TR-ND - Tape & Reel (TR)
F1644CT-ND - Cut Tape (CT)
F1644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044801.5MR
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
044801.5MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.9
Mounting Type
Surface Mount
Approval Agency
CSA, UL, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.06514 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.47000$20.47
5$17.00200$85.01
10$15.68700$156.87
50$13.01800$650.90
100$12.00830$1,200.83
250$10.78988$2,697.47
500$9.94670$4,973.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.85581$7,855.81
2,000$7.35208$14,704.16
Manufacturers Standard Package