448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448.750MR

DigiKey Part Number
F1636TR-ND - Tape & Reel (TR)
F1636CT-ND - Cut Tape (CT)
F1636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448.750MR
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448.750MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.206
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.2475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.27000$15.27
5$12.67800$63.39
10$11.70100$117.01
50$9.70540$485.27
100$8.95410$895.41
250$8.04680$2,011.70
500$7.41880$3,709.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.15316$6,153.16
2,000$5.66748$11,334.96
3,000$5.61838$16,855.14
Manufacturers Standard Package