
0448.630MR | |
|---|---|
DigiKey Part Number  | F1635TR-ND - Tape & Reel (TR) F1635CT-ND - Cut Tape (CT) F1635DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0448.630MR  | 
Description  | FUSE BRD MT 630MA 125VAC/VDC SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0448.630MR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 125 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 0.121  | |
Approval Agency  | CSA, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)  | |
DC Cold Resistance  | 0.2821 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.17000 | $15.17 | 
| 5 | $12.59600 | $62.98 | 
| 10 | $11.62600 | $116.26 | 
| 50 | $9.64340 | $482.17 | 
| 100 | $8.89680 | $889.68 | 
| 250 | $7.99532 | $1,998.83 | 
| 500 | $7.37136 | $3,685.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $6.11382 | $6,113.82 | 
| 2,000 | $5.63124 | $11,262.48 | 
| 3,000 | $5.58245 | $16,747.35 | 


