
0448.400MR | |
|---|---|
DigiKey Part Number | F5573TR-ND - Tape & Reel (TR) F5573CT-ND - Cut Tape (CT) F5573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.400MR |
Description | FUSE BRD MT 400MA 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.400MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0416 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.4895 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 5 | $13.61400 | $68.07 |
| 10 | $12.56200 | $125.62 |
| 50 | $10.42320 | $521.16 |
| 100 | $9.61590 | $961.59 |
| 250 | $8.64080 | $2,160.20 |
| 500 | $7.96630 | $3,983.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.60704 | $6,607.04 |


