
0448.250MR | |
|---|---|
DigiKey Part Number | F1632TR-ND - Tape & Reel (TR) F1632CT-ND - Cut Tape (CT) F1632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.250MR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.250MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0152 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 5 | $13.51000 | $67.55 |
| 10 | $12.46600 | $124.66 |
| 50 | $10.34340 | $517.17 |
| 100 | $9.54220 | $954.22 |
| 250 | $8.57460 | $2,143.65 |
| 500 | $7.90526 | $3,952.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.55642 | $6,556.42 |
| 2,000 | $6.03860 | $12,077.20 |
| 3,000 | $6.02913 | $18,087.39 |


