
0443003.DR | |
---|---|
DigiKey Part Number | F2910TR-ND - Tape & Reel (TR) F2910CT-ND - Cut Tape (CT) F2910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443003.DR |
Description | FUSE BOARD MOUNT 3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443003.DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 51.44 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.028 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
5 | $11.62600 | $58.13 |
10 | $10.73200 | $107.32 |
50 | $8.90560 | $445.28 |
100 | $8.21510 | $821.51 |
250 | $7.38268 | $1,845.67 |
500 | $6.80642 | $3,403.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.97827 | $8,967.41 |
3,000 | $5.73845 | $17,215.35 |