2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044002.5WRA

DigiKey Part Number
F9992TR-ND - Tape & Reel (TR)
F9992CT-ND - Cut Tape (CT)
F9992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044002.5WRA
Description
FUSE BRD MT 2.5A 32VAC/VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.8191
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.11000$16.11
5$13.33600$66.68
10$12.29900$122.99
50$10.20280$510.14
100$9.41280$941.28
250$8.45828$2,114.57
500$7.79842$3,899.21
1,000$7.18666$7,186.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.62455$16,873.65
Manufacturers Standard Package