
044002.5WR | |
|---|---|
DigiKey Part Number | F1612TR-ND - Tape & Reel (TR) F1612CT-ND - Cut Tape (CT) F1612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044002.5WR |
Description | FUSE BRD MT 2.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044002.5WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.8191 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0285 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 5 | $9.20800 | $46.04 |
| 10 | $8.49300 | $84.93 |
| 50 | $7.04920 | $352.46 |
| 100 | $6.50400 | $650.40 |
| 250 | $5.84516 | $1,461.29 |
| 500 | $5.39002 | $2,695.01 |
| 1,000 | $4.96833 | $4,968.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.74593 | $11,237.79 |


