
0440.500WR | |
---|---|
DigiKey Part Number | F1602TR-ND - Tape & Reel (TR) F1602CT-ND - Cut Tape (CT) F1602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440.500WR |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440.500WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02642 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.814 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
5 | $7.12800 | $35.64 |
10 | $6.57700 | $65.77 |
50 | $5.45540 | $272.77 |
100 | $5.03420 | $503.42 |
250 | $4.52460 | $1,131.15 |
500 | $4.17250 | $2,086.25 |
1,000 | $3.84620 | $3,846.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.37713 | $10,131.39 |
6,000 | $3.34906 | $20,094.36 |