
04381.25WR | |
|---|---|
DigiKey Part Number | F2948TR-ND - Tape & Reel (TR) F2948CT-ND - Cut Tape (CT) F2948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04381.25WR |
Description | FUSE BRD MT 1.25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04381.25WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.051 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 5 | $11.33000 | $56.65 |
| 10 | $10.45000 | $104.50 |
| 50 | $8.67360 | $433.68 |
| 100 | $8.00200 | $800.20 |
| 250 | $7.19120 | $1,797.80 |
| 500 | $6.63032 | $3,315.16 |
| 1,000 | $6.11088 | $6,110.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.70475 | $14,114.25 |

