


043803.5WRGT | |
|---|---|
DigiKey Part Number | F10334TR-ND - Tape & Reel (TR) F10334CT-ND - Cut Tape (CT) F10334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043803.5WRGT |
Description | FUSE BD MT 3.5A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 50A DC |
Part Status Active | Melting I²t 0.647 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 12 V | DC Cold Resistance 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 5 | $11.29600 | $56.48 |
| 10 | $10.42500 | $104.25 |
| 50 | $8.65060 | $432.53 |
| 100 | $7.98140 | $798.14 |
| 250 | $7.17244 | $1,793.11 |
| 500 | $6.61322 | $3,306.61 |
| 1,000 | $6.09517 | $6,095.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.69141 | $14,074.23 |

