
0438006.WR | |
---|---|
DigiKey Part Number | F2957TR-ND - Tape & Reel (TR) F2957CT-ND - Cut Tape (CT) F2957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438006.WR |
Description | FUSE BRD MNT 6A 12VAC 24VDC 0603 |
Customer Reference | |
Detailed Description | 6 A 12 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438006.WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.3838 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0087 Ohms |