Direct
Similar
Similar
Similar

0438005.WR | |
|---|---|
DigiKey Part Number | F2956TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0438005.WR |
Description | FUSE BRD MNT 5A 12VAC 32VDC 0603 |
Customer Reference | |
Detailed Description | 5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438005.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.7398 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 12 V | DC Cold Resistance 0.0113 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0438005.WRGT | Littelfuse Inc. | 3,718 | F10331CT-ND | $14.88000 | Direct |
| CC06H5A-TR | Eaton - Electronics Division | 3,767 | 283-2977-1-ND | $11.59000 | Similar |
| SF-0603F500-2 | Bourns Inc. | 21,528 | SF-0603F500-2CT-ND | $5.26000 | Similar |
| SF-0603SP500R-2 | Bourns Inc. | 4,962 | 118-SF-0603SP500R-2CT-ND | $8.63000 | Similar |





