
0438.750WRA | |
|---|---|
DigiKey Part Number | F10726TR-ND - Tape & Reel (TR) F10726CT-ND - Cut Tape (CT) F10726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.750WRA |
Description | FUSE BRD MT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0281 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.466 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 5 | $10.85000 | $54.25 |
| 10 | $10.01900 | $100.19 |
| 50 | $8.31020 | $415.51 |
| 100 | $7.66740 | $766.74 |
| 250 | $6.89068 | $1,722.67 |
| 500 | $6.35336 | $3,176.68 |
| 1,000 | $5.85544 | $5,855.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.74009 | $14,220.27 |


