
0437007.WRA | |
|---|---|
DigiKey Part Number | 18-0437007.WRATR-ND - Tape & Reel (TR) 18-0437007.WRACT-ND - Cut Tape (CT) 18-0437007.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437007.WRA |
Description | FUSE BRD MNT 7A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 5.02 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 5 | $13.56600 | $67.83 |
| 10 | $12.51300 | $125.13 |
| 50 | $10.38380 | $519.19 |
| 100 | $9.57970 | $957.97 |
| 250 | $8.60856 | $2,152.14 |
| 500 | $7.93670 | $3,968.35 |
| 1,000 | $7.31409 | $7,314.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.73450 | $17,203.50 |

