0437 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437.750WR

DigiKey Part Number
F2880TR-ND - Tape & Reel (TR)
F2880CT-ND - Cut Tape (CT)
F2880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437.750WR
Description
FUSE BOARD MOUNT 750MA 63VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0437.750WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.064
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
0.665 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
5$10.01800$50.09
10$9.24600$92.46
50$7.67240$383.62
100$7.07870$707.87
250$6.36156$1,590.39
500$5.86560$2,932.80
1,000$5.40629$5,406.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.33847$13,015.41
Manufacturers Standard Package