500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437.500WRA

DigiKey Part Number
F9999TR-ND - Tape & Reel (TR)
F9999CT-ND - Cut Tape (CT)
F9999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437.500WRA
Description
FUSE BRD MNT 500MA 63VAC/VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.018
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.96000$14.96
5$12.43000$62.15
10$11.47700$114.77
50$9.52220$476.11
100$8.78470$878.47
250$7.89460$1,973.65
500$7.27866$3,639.33
1,000$6.70809$6,708.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.21347$15,640.41
Manufacturers Standard Package