Similar

0429007.WRMLHF | |
|---|---|
DigiKey Part Number | F7130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0429007.WRMLHF |
Description | FUSE BRD MNT 7A 24VAC 24VDC 1206 |
Customer Reference | |
Detailed Description | 7 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.6 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm) | |
DC Cold Resistance | 0.00925 Ohms |


