
04223.15MRA | |
---|---|
DigiKey Part Number | 18-04223.15MRATR-ND - Tape & Reel (TR) 18-04223.15MRACT-ND - Cut Tape (CT) 18-04223.15MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04223.15MRA |
Description | FUSE BRD MT 3.15A 125VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 2.4 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0213 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
5 | $9.50000 | $47.50 |
10 | $8.78400 | $87.84 |
50 | $7.31980 | $365.99 |
100 | $6.76420 | $676.42 |
250 | $6.09136 | $1,522.84 |
500 | $5.62510 | $2,812.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15299 | $5,152.99 |
2,000 | $4.74686 | $9,493.72 |
3,000 | $4.62021 | $13,860.63 |