
04221.25MR | |
---|---|
DigiKey Part Number | 18-04221.25MRTR-ND - Tape & Reel (TR) 18-04221.25MRCT-ND - Cut Tape (CT) 18-04221.25MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04221.25MR |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.09 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0734 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
5 | $8.33200 | $41.66 |
10 | $7.69500 | $76.95 |
50 | $6.38480 | $319.24 |
100 | $5.89070 | $589.07 |
250 | $5.29384 | $1,323.46 |
500 | $4.88146 | $2,440.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.49940 | $4,499.40 |
2,000 | $4.14516 | $8,290.32 |
3,000 | $3.98239 | $11,947.17 |