
042203.5MR | |
---|---|
DigiKey Part Number | 18-042203.5MRTR-ND - Tape & Reel (TR) 18-042203.5MRCT-ND - Cut Tape (CT) 18-042203.5MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042203.5MR |
Description | FUSE BRD MT 3.5A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 2.82 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0192 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.53410 | $4,534.10 |
2,000 | $4.17713 | $8,354.26 |
3,000 | $4.01310 | $12,039.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
5 | $8.39600 | $41.98 |
10 | $7.75500 | $77.55 |
50 | $6.43420 | $321.71 |
100 | $5.93610 | $593.61 |
250 | $5.33468 | $1,333.67 |
500 | $4.91912 | $2,459.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
5 | $8.36400 | $41.82 |
10 | $7.73000 | $77.30 |
50 | $6.43740 | $321.87 |
100 | $5.94930 | $594.93 |
250 | $5.35772 | $1,339.43 |
500 | $4.94810 | $2,474.05 |