
042202.5MR | |
|---|---|
DigiKey Part Number | 18-042202.5MRTR-ND - Tape & Reel (TR) 18-042202.5MRCT-ND - Cut Tape (CT) 18-042202.5MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042202.5MR |
Description | FUSE BRD MT 2.5A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.29 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0278 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $8.99400 | $44.97 |
| 10 | $8.30400 | $83.04 |
| 50 | $6.89120 | $344.56 |
| 100 | $6.35770 | $635.77 |
| 250 | $5.71396 | $1,428.49 |
| 500 | $5.26884 | $2,634.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.39577 | $5,395.77 |
| 2,000 | $5.33288 | $10,665.76 |

