
042201.5MRA | |
---|---|
DigiKey Part Number | 18-042201.5MRATR-ND - Tape & Reel (TR) 18-042201.5MRACT-ND - Cut Tape (CT) 18-042201.5MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042201.5MRA |
Description | FUSE BRD MT 1.5A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.62 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0589 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
5 | $9.52400 | $47.62 |
10 | $8.79400 | $87.94 |
50 | $7.29460 | $364.73 |
100 | $6.72970 | $672.97 |
250 | $6.04824 | $1,512.06 |
500 | $5.57674 | $2,788.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13984 | $5,139.84 |
2,000 | $4.73475 | $9,469.50 |
3,000 | $4.60842 | $13,825.26 |