5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422005.MRA

DigiKey Part Number
18-0422005.MRATR-ND - Tape & Reel (TR)
18-0422005.MRACT-ND - Cut Tape (CT)
18-0422005.MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422005.MRA
Description
FUSE BRD MNT 5A 125VAC/VDC 2410
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
5.9
Approval Agency
AEC-Q200, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
DC Cold Resistance
0.0137 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,565
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
5$10.22800$51.14
10$9.43800$94.38
50$7.83340$391.67
100$7.22670$722.67
250$6.49464$1,623.66
500$5.98804$2,994.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.13941$6,139.41
Manufacturers Standard Package