422A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422005.MRA

DigiKey Part Number
18-0422005.MRATR-ND - Tape & Reel (TR)
18-0422005.MRACT-ND - Cut Tape (CT)
18-0422005.MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422005.MRA
Description
FUSE BRD MNT 5A 125VAC/VDC 2410
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
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
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
5.9
Approval Agency
AEC-Q200, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
DC Cold Resistance
0.0137 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,901
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.15299$5,152.99
2,000$4.74686$9,493.72
3,000$4.62021$13,860.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.52000$11.52
5$9.55000$47.75
10$8.81600$88.16
50$7.31340$365.67
100$6.74690$674.69
250$6.06368$1,515.92
500$5.59100$2,795.50
Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
5$9.50000$47.50
10$8.78400$87.84
50$7.31980$365.99
100$6.76420$676.42
250$6.09136$1,522.84
500$5.62510$2,812.55
* All Digi-Reel orders will add a $55.00 reeling fee.