
0422003.MRA | |
|---|---|
DigiKey Part Number | 18-0422003.MRATR-ND - Tape & Reel (TR) 18-0422003.MRACT-ND - Cut Tape (CT) 18-0422003.MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422003.MRA |
Description | FUSE BRD MNT 3A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 2.09 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0223 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0422003.MR | Littelfuse Inc. | 990 | 18-0422003.MRCT-ND | $2.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 5 | $11.16400 | $55.82 |
| 10 | $10.29300 | $102.93 |
| 50 | $8.54220 | $427.11 |
| 100 | $7.88110 | $788.11 |
| 250 | $7.08264 | $1,770.66 |
| 500 | $6.52984 | $3,264.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.01773 | $6,017.73 |
| 2,000 | $5.54286 | $11,085.72 |
| 3,000 | $5.48169 | $16,445.07 |

