
040704.5WRA | |
|---|---|
DigiKey Part Number | 18-040704.5WRATR-ND - Tape & Reel (TR) 18-040704.5WRACT-ND - Cut Tape (CT) 18-040704.5WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040704.5WRA |
Description | FUSE BRD MT 4.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.32800 | $26.64 |
| 10 | $4.91600 | $49.16 |
| 50 | $4.07620 | $203.81 |
| 100 | $3.76130 | $376.13 |
| 250 | $3.38100 | $845.25 |
| 500 | $3.11808 | $1,559.04 |
| 1,000 | $2.87473 | $2,874.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52493 | $7,574.79 |
| 6,000 | $2.43048 | $14,582.88 |


