
0375015.MXP | |
|---|---|
DigiKey Part Number | 0375015.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0375015.MXP |
Description | FUSE GLASS 15A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 5 | $16.26200 | $81.31 |
| 10 | $15.00400 | $150.04 |
| 50 | $12.45060 | $622.53 |
| 100 | $11.48460 | $1,148.46 |
| 250 | $10.31896 | $2,579.74 |
| 500 | $9.51194 | $4,755.97 |
| 1,000 | $8.76387 | $8,763.87 |
| 5,000 | $8.29344 | $41,467.20 |













