
03453LS4H | |
---|---|
DigiKey Part Number | 03453LS4H-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS4H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.96000 | $43.96 |
5 | $36.46800 | $182.34 |
10 | $33.65200 | $336.52 |
50 | $27.90980 | $1,395.49 |
100 | $25.73980 | $2,573.98 |
300 | $22.62373 | $6,787.12 |
500 | $21.29766 | $10,648.83 |
1,000 | $20.14576 | $20,145.76 |