Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
03453LF2ZX010
03453LF2ZX010

03453LF2ZX010

DigiKey Part Number
F4891-ND
Manufacturer
Manufacturer Product Number
03453LF2ZX010
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.54000$33.54
5$27.80600$139.03
10$25.65900$256.59
50$21.28540$1,064.27
100$19.63290$1,963.29
300$17.25993$5,177.98
500$16.25012$8,125.06
1,000$14.96650$14,966.50
5,000$14.95696$74,784.80
Manufacturers Standard Package