
0326007.HXP | |
---|---|
DigiKey Part Number | F2642-ND |
Manufacturer | |
Manufacturer Product Number | 0326007.HXP |
Description | FUSE CERAMIC 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 47.3 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0227 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
5 | $15.89600 | $79.48 |
10 | $14.66500 | $146.65 |
50 | $12.16540 | $608.27 |
100 | $11.22200 | $1,122.20 |
300 | $9.86933 | $2,960.80 |
500 | $9.29420 | $4,647.10 |
1,000 | $8.56342 | $8,563.42 |
5,000 | $8.08578 | $40,428.90 |