
0325025.MXWP | |
---|---|
DigiKey Part Number | F10775-ND |
Manufacturer | |
Manufacturer Product Number | 0325025.MXWP |
Description | FUSE CERAMIC 25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325025.MXWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 4682.0 | |
Approval Agency | CE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0032 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
5 | $21.30400 | $106.52 |
10 | $19.65800 | $196.58 |
50 | $16.30600 | $815.30 |
100 | $15.04150 | $1,504.15 |
250 | $13.51200 | $3,378.00 |
500 | $12.45354 | $6,226.77 |
1,000 | $11.47212 | $11,472.12 |
5,000 | $11.15642 | $55,782.10 |