0325015.MXSSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $25.70000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,540
Unit Price: $23.16000
Datasheet
325(P) Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325015.MXSSP

DigiKey Part Number
0325015.MXSSP-ND
Manufacturer
Manufacturer Product Number
0325015.MXSSP
Description
FUSE CERM 15A 250VAC 60VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325015.MXSSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
60 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 500A DC
Melting I²t
245.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$12.05900$12,059.00
Manufacturers Standard Package