
0325008.HXP | |
---|---|
DigiKey Part Number | F7947-ND |
Manufacturer | |
Manufacturer Product Number | 0325008.HXP |
Description | FUSE CERAMIC 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325008.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 67.1 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0193 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.77000 | $25.77 |
5 | $21.35400 | $106.77 |
10 | $19.69900 | $196.99 |
50 | $16.34380 | $817.19 |
100 | $15.07530 | $1,507.53 |
300 | $13.25570 | $3,976.71 |
500 | $12.48168 | $6,240.84 |
1,000 | $11.49796 | $11,497.96 |
5,000 | $11.18419 | $55,920.95 |