
0325007.HXP | |
---|---|
DigiKey Part Number | F7946-ND |
Manufacturer | |
Manufacturer Product Number | 0325007.HXP |
Description | FUSE CERAMIC 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325007.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 47.3 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0227 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
5 | $21.30000 | $106.50 |
10 | $19.64900 | $196.49 |
50 | $16.30220 | $815.11 |
100 | $15.03680 | $1,503.68 |
300 | $13.22190 | $3,966.57 |
500 | $12.44984 | $6,224.92 |
1,000 | $11.46863 | $11,468.63 |
5,000 | $11.15566 | $55,778.30 |