325(P) Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325002.HXP

DigiKey Part Number
F7942-ND
Manufacturer
Manufacturer Product Number
0325002.HXP
Description
FUSE CERM 2A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325002.HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
80.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.121 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.70000$25.70
5$21.30000$106.50
10$19.64900$196.49
50$16.30220$815.11
100$15.03680$1,503.68
300$13.22190$3,966.57
500$12.44984$6,224.92
1,000$11.46863$11,468.63
5,000$11.15566$55,778.30
Manufacturers Standard Package