
0324007.MXP | |
---|---|
DigiKey Part Number | 0324007.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0324007.MXP |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324007.MXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 71.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0187 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.91048 | $7,910.48 |