324 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324005.MXP

DigiKey Part Number
0324005.MXP-ND
Manufacturer
Manufacturer Product Number
0324005.MXP
Description
FUSE CERM 5A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324005.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
26.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.74000$17.74
5$14.68200$73.41
10$13.54000$135.40
50$11.23600$561.80
100$10.36470$1,036.47
250$9.31292$2,328.23
500$8.58526$4,292.63
1,000$7.91048$7,910.48
5,000$7.40941$37,047.05
Manufacturers Standard Package