
0318006.HXP | |
---|---|
DigiKey Part Number | F2613-ND |
Manufacturer | |
Manufacturer Product Number | 0318006.HXP |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318006.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 118.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0178 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
5 | $8.38000 | $41.90 |
10 | $7.72200 | $77.22 |
50 | $6.40940 | $320.47 |
100 | $5.91390 | $591.39 |
300 | $5.20290 | $1,560.87 |
500 | $4.90084 | $2,450.42 |
1,000 | $4.51723 | $4,517.23 |
5,000 | $3.99664 | $19,983.20 |