0318.150MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.63430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $55.86800
Datasheet
318 Series 3AG Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0318.150MXP

DigiKey Part Number
0318.150MXP-ND
Manufacturer
Manufacturer Product Number
0318.150MXP
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0318.150MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0055
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
5.13 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$11.11375$11,113.75
Manufacturers Standard Package