
031506.3HXP | |
---|---|
DigiKey Part Number | F7924-ND |
Manufacturer | |
Manufacturer Product Number | 031506.3HXP |
Description | FUSE GLASS 6.3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 031506.3HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 242.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0154 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
5 | $14.04000 | $70.20 |
10 | $12.95700 | $129.57 |
50 | $10.74820 | $537.41 |
100 | $9.91640 | $991.64 |
300 | $8.72173 | $2,616.52 |
500 | $8.21380 | $4,106.90 |
1,000 | $7.56857 | $7,568.57 |
5,000 | $7.05735 | $35,286.75 |