0315.300VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.94180
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.27058
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $46.53470
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $165.92170
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $74.45750
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315.300VXP

DigiKey Part Number
0315.300VXP-ND
Manufacturer
Manufacturer Product Number
0315.300VXP
Description
FUSE GLASS 300MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315.300VXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.73
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
DC Cold Resistance
3.135 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$50.01800$250.09
Manufacturers Standard Package