0314030.MX52LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314030.MX52LP

DigiKey Part Number
0314030.MX52LP-ND
Manufacturer
Manufacturer Product Number
0314030.MX52LP
Description
FUSE CERAMIC 30A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
2490.0
Approval Agency
CE, KC, METI, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00182 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.55000$16.55
5$13.71400$68.57
10$12.66100$126.61
50$10.50400$525.20
100$9.68990$968.99
250$8.70684$2,176.71
500$8.02670$4,013.35
1,000$7.39629$7,396.29
5,000$6.87886$34,394.30
Manufacturers Standard Package