
0314.750MXP | |
---|---|
DigiKey Part Number | 0314.750MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314.750MXP |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.466 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.25 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
5 | $8.66000 | $43.30 |
10 | $7.99300 | $79.93 |
50 | $6.63500 | $331.75 |
100 | $6.12130 | $612.13 |
250 | $5.50128 | $1,375.32 |
500 | $5.07256 | $2,536.28 |
1,000 | $4.67536 | $4,675.36 |
5,000 | $4.15099 | $20,754.95 |