
0313020.VXP | |
---|---|
DigiKey Part Number | F11101-ND |
Manufacturer | |
Manufacturer Product Number | 0313020.VXP |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 9560.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0022 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.24000 | $45.24 |
5 | $37.52400 | $187.62 |
10 | $34.62600 | $346.26 |
50 | $28.71720 | $1,435.86 |
100 | $26.48380 | $2,648.38 |
250 | $23.78268 | $5,945.67 |
500 | $21.91188 | $10,955.94 |
1,000 | $20.79230 | $20,792.30 |