3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313010.HXIDP

DigiKey Part Number
0313010.HXIDP-ND
Manufacturer
Manufacturer Product Number
0313010.HXIDP
Description
FUSE GLASS 10A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
760.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0083 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.03000$15.03
5$12.43200$62.16
10$11.46300$114.63
50$9.51160$475.58
100$8.77510$877.51
300$7.71860$2,315.58
500$7.26936$3,634.68
1,000$6.69886$6,698.86
5,000$6.16955$30,847.75
Manufacturers Standard Package