
0313007.VXIDP | |
|---|---|
DigiKey Part Number | F11098-ND |
Manufacturer | |
Manufacturer Product Number | 0313007.VXIDP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 347.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.68000 | $47.68 |
| 5 | $39.54600 | $197.73 |
| 10 | $36.48700 | $364.87 |
| 50 | $30.25840 | $1,512.92 |
| 100 | $27.90460 | $2,790.46 |
| 250 | $25.05816 | $6,264.54 |
| 500 | $23.08614 | $11,543.07 |
| 1,000 | $22.02030 | $22,020.30 |












